Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSRAM
Manufacturer Part NoSFH9240-Z
Order Code1226450
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min4V
Supply Voltage Max18V
Sensor Case / PackageSMD
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output Type-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4V
Sensor Case / Package
SMD
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Max
18V
Collector Emitter Voltage Max
-
Sensor Output Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001