500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $21.440 ($24.656) |
Product Information
Product Overview
The P9113121 is a dome style sealed Pushbutton Switch with solder terminal style, momentary action, flush dome and threaded case standard finish, standard snap-action switch action. The P9 dome series pushbutton switch feature a contoured dome style pushbutton and share similar size and characteristics to the P7-D series. Major differences are plastic housing construction and the availability of a shorting bar contact arrangement. The P9 comes with a threaded case for hex nut mounting or with a snap-in case. The switch series features short behind panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P9 dome series is offered in dust tight and moisture-proof sealed construction.
- Flush and raised dome button styles in gloss or matte finish
- All plastic housing and button construction
- Threaded body panel mounting
- Withstands extreme shock and vibration
- Positive tactile feedback contact transfer on snap-action models
- Moisture-proof and dust tight to IP64 or watertight to IP68S and IP69K
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Technical Specifications
P9
SPDT-DB
Flush
4A
4A
IP64
Solder Lug
-
12mm
Momentary
Red
115V
28V
Panel Mount
Non Illuminated
Octamethylcyclotetrasiloxane (14-Jun-2023)
Technical Docs (1)
Alternatives for P9113121
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate