Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoR2AB211NC1N2
Order Code1775864
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoR2AB211NC1N2
Order Code1775864
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max16A
Contact Voltage AC Max110V
Product RangeTUK SGACK902S Keystone Coupler
IlluminationIlluminated
Contact Current DC Max20A
Contact Voltage DC Max28V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
110V
Illumination
Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
16A
Product Range
TUK SGACK902S Keystone Coupler
Contact Current DC Max
20A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025