Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoT4-0122
Order Code113877102
Product RangeT4
Technical Datasheet
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $202.860 ($233.289) |
Price for:Each
Minimum: 1
Multiple: 1
$202.86 ($233.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoT4-0122
Order Code113877102
Product RangeT4
Technical Datasheet
No. of Axes-
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch TerminalsSolder
Lever Travel-
Handle Style-
Rotation Electrical Angle-
Product RangeT4
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T4-0122 is a miniature Toggle Switch with black stadium button. The T4 mini trim is a single pole, 4 throw, center off and momentary contact (self-return to center off). The mini trim switch is typically press fit into control grips or panel mounted using versions with an 11/16-inch threaded case. The mini trim switch the also available with dust-tight and moisture proof sealing levels to fit all applications.
- Dust-tight to IP64 and watertight to IP68S
Applications
Aerospace, Defence, Military, Commercial
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
-
Product Range
T4
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
-
Rotation Electrical Angle
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016