You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV-OXU210-PCI

EVALUATION MODULE, USB HOST CONTROLLER

OXFORD SEMICONDUCTOR EV-OXU210-PCI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV-OXU210-PCI
Order Code:
1581462
Technical Datasheet:
EV-OXU210-PCI   Datasheet
See all Technical Docs

Product Overview

The EV‐OXU210‐PCI evaluation board is a system for OXU210HP customer evaluations and internal software development in the PC environment. The evaluation board allows the user to install and use the EV‐OXU210 in any PCI based computer. Application software running on the system has access to the OXU210HP via the PCI memory space. The evaluation board is a two board combination (An EV‐OXU210 evaluation board and a 33MHz, 32bit PCI bridge board, the PCI104). The PCI bridge board contains a PCI to local bus bridge chip that bridges the PCI bus to the OXU210HP. Power and control signals to the PCI bus are maintained by the PCI bridge chip set, while initialization and configuration of the PCI bridge chip is maintained by the on board serial EEPROM.
  • High performance, high speed USB dual role (host/peripheral) controller
  • Processor interface is either 16bits (BGA) or configurable 16bits or 32bits (LQFP)
  • Fast microprocessor access cycle and double/multi buffering support for USB transfers
  • 72Kbytes of single port SRAM provides space for data structure and buffer space for transfer data
  • Integrated PLL runs from a single 12MHz crystal or an external 12MHz clock source
  • Compatible with the USB 2.0 for high speed (480Mb/s), full speed (12Mb/s), and low speed (1.5Mb/s)
  • Two high speed USB ports
  • Integrated on chip VBUS voltage comparator and 100mA charge pump
  • Advanced power management controls chip clocking and PHY function for very low power consumption

Applications

Portable Devices, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Industrial, Audio, Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
USB Host Controller

:
Oxford Semiconductor

:
OXU210HP

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$655.18 ( $753.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $655.18 ($753.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --