Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHSCopy
Manufacturer Standard Lead Time28 weeks
Order Code157010101
Your Part Number
739 total stock globally
500 more incoming. You can reserve stock now
739 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.590 ($46.6785) |
Price for:Each
Minimum: 1
Multiple: 1
$40.59 ($46.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHSCopy
Manufacturer Standard Lead Time28 weeks
Order Code157010101
Technical Datasheet
Capacitor Case Style-
Capacitor MountingThrough Hole
Capacitance Tolerance-
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product Overview
The FLTM/P/5000/ROHS is an axial leaded feedthrough miniature Threaded Capacitor with Pi circuit type. It has green/white colour code. The body and nut is made of silver plated brass with tin plated beryllium copper alloy washer and copper alloy termination.
- High frequency
- Robust thick walled tubular construction
- M5 x 0.8 Thread
- 5.1mm Mounting hole diameter
- 0.35Nm Mounting torque
Applications
RF Communications
Technical Specifications
Capacitor Case Style
-
Capacitance Tolerance
-
Insulation Resistance
-
Capacitor Mounting
Through Hole
DC Resistance Max
-
Dielectric Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164
