Print Page
479 total stock globally
Need more?
479 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.780 ($37.697) |
Price for:Each
Minimum: 1
Multiple: 1
$32.78 ($37.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1124-0019-P1 from PACE is chisel soldering tip for use with Pace TD-100 thermo-drive handpiece.
- Soldering tip is 30° chisel
- Tip width is 1.6mm
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Pace TD-100 Thermo-Drive Handpiece Kit
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
30° Chisel
Product Range
TD-100
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008