Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoP1213A18100WT
Order Code1791821
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.254mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.75mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.78mm
Approval Specification-
Product Range-
Product Overview
The P1213A18100WT is a 100m Wire/Cable with silver-plated copper conductor and a PTFE jacket.
- CPR: Not Yet Qualified
- 500VAC/60sec Dielectric strength
- 24Ω/km at 20°C Conductor resistance
- 10MΩ/km at 20°C 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.254mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.78mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.41