Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoP1213A20100WT
Order Code1791818
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 0.32mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.5mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.47mm
Approval Specification-
Product Range-
Product Overview
The P1213A20100WT is a 100m Wire/Cable with copper conductor and a PTFE jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.32mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.47mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.19