Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoPTFE24A100RDCopy
Order Code1791803
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.25mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.9mm
Approval Specification-
Product Range-
Product Overview
The PTFE24A100RD is a 100m Wire/Cable with silver-plated copper conductor and a PTFE jacket.
- CPR: Not Yet Qualified
- 300VAC/60sec Dielectric strength
- 97Ω/km at 20°C Conductor resistance
- 10MΩ/km at 20°C 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.25mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
328ft
Voltage Rating
300V
External Diameter
0.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.75
