Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoPTFE26A100RD
Order Code1791799
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 0.15mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.75mm
Approval Specification-
Product Range-
Product Overview
The PTFE26A100RD is a 100m Wire/Cable with copper conductor and a PTFE jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.15mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73