Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoLR6XEG/16B8F.Copy
Order Code2071066
Product RangePro Power Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLR6XEG/16B8F.Copy
Order Code2071066
Product RangePro Power Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.6Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity16
Battery Type / SizeAA
Weight23.3g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePro Power Series
SVHCBoric acid (14-Jun-2023)
Alternatives for LR6XEG/16B8F.
1 Product Found
Product Overview
The LR6XEG/16B8F is an AA 1.5V/2.6Ah Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With potassium hydroxide electrolyte chemical system.
- 0% Lead, mercury and cadmium
- ±105mΩ at 1kHz Fresh impedance
- -20 to 45°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
Boric acid (14-Jun-2023)
Battery Size Code
AA
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
16
Weight
23.3g
Battery NEDA Code
15A
Product Range
Pro Power Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368
