Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoABJ161240Copy
Order Code3726940
Product RangeABJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABJ161240Copy
Order Code3726940
Product RangeABJ Series
Technical Datasheet
Microswitch ActuatorLever
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeABJ Series
Contact Voltage AC Nom125V
Operating Force Max125gf
Technical Specifications
Microswitch Actuator
Lever
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
Contact Current Max
2A
Product Range
ABJ Series
Operating Force Max
125gf
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
