Print Page
Image is for illustrative purposes only. Please refer to product description.
386 total stock globally
Need more?
386 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.680 ($7.682) |
Price for:Each
Minimum: 1
Multiple: 1
$6.68 ($7.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LF-G(ALFG) series General Purpose Relay with 1-form-A contacts. It is ideal for solar inverter compact size. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage (Ambient temperature of 20°C) Power consumption at the lowest coil holding voltage: 170mW equivalent, coil holding voltage is the coil voltage after 100ms from the applied nominal coil voltage. When the ambient temperature during use is 85°C, make the coil holding voltage between 45 and 85%V of the nominal coil voltage.
- High capacity
- Coil holding voltage contributes to saving energy of equipment
- High insulation resistance
- Conforms to various safety standards
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Voltage VAC
277VAC
Coil Resistance
103ohm
Contact Current
22A
Contact Voltage VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023