Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASQMR17428A
Order Code3765065
Product RangeASQMR1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $6.040 ($6.946) |
5+ | $5.560 ($6.394) |
10+ | $5.170 ($5.9455) |
20+ | $4.910 ($5.6465) |
50+ | $4.650 ($5.3475) |
Price for:Each
Minimum: 1
Multiple: 1
$6.04 ($6.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQMR17428A
Order Code3765065
Product RangeASQMR1 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPST-NC
Switch TerminalsSolder Lug
Contact Current Max1mA
Contact Voltage DC Nom16VDC
Product RangeASQMR1 Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
1mA
Product Range
ASQMR1 Series
Operating Force Max
1.5N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
16VDC
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536