Print Page
449 total stock globally
Need more?
449 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.070 ($12.7305) |
Price for:Each
Minimum: 1
Multiple: 1
$11.07 ($12.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CB1-24V is a plug-in Automotive Relay with ISO terminal arrangement. This CB-series relay has 1-form-C standard contact arrangement with sealed type protective construction. Plug-in type mounting with standard heat resistant type. Surge absorbing built-in diode type that works when the relay coil is off. Designed to switch high DC current levels. Sealed protective construction and wide operating temperatures allows use in harsh environments. This relay has an ISO (International Organization for Standardization) terminal arrangement. Terminals are all solder plated.
- Compact and high capacity
- Standard heat-resistant
- Standard contact rating
Applications
Automotive, Agriculture, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Product Range
CB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033