Print Page
211 total stock globally
Need more?
211 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.190 ($17.4685) |
Price for:Each
Minimum: 1
Multiple: 1
$15.19 ($17.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDE2A-12V
Order Code209560502
Product RangeDE Series
Also Known AsDE2a-12V
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current8A
Product RangeDE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DE2A-12V is a compact high-insulation polarised Power Relay with 2-form-A AgSnO₂ contact. This DE (ADE)-series power relay features single side stable operating function, non-latching coil, through hole mounting and solder relay terminal.
- Low operating power
- 20cpm (at rated load) maximum operating speed
- 1000MΩ (at 500VDC) Initial insulation resistance
- 1000Vrms Initial breakdown voltage between open contacts
- -40 to 70°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
DE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066