Print Page
Image is for illustrative purposes only. Please refer to product description.
743 total stock globally
6,000 more incoming. You can reserve stock now
3 Delivery in 10-14 Business Days(US stock)
740 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.171 ($0.1966) |
Price for:Each
Minimum: 1
Multiple: 1
$0.17 ($0.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1EKA220
Order Code190205302
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 85°C
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height7mm
ESR-
Ripple Current55mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
KA-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 7mm height
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lead Spacing
2mm
Product Length
-
Product Height
7mm
Ripple Current
55mA
Operating Temperature Max
85°C
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 85°C
Product Diameter
5mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ECEA1EKA220
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029