Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECEA1HN470UCopy
Manufacturer Standard Lead Time61 weeks
Order Code969665201
Your Part Number
3,414 total stock globally
4,000 more incoming. You can reserve stock now
3,414 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.090 ($1.2535) |
Price for:Each
Minimum: 1
Multiple: 1
$1.09 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1HN470UCopy
Manufacturer Standard Lead Time61 weeks
Order Code969665201
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
ESR-
Ripple Current140mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ECEA1HN470U is a radial leaded aluminium Electrolytic Capacitor, bi-polar type, SU-A series with 50V working voltage.
- ≤0.03 CV +3μA after 5 minutes DC leakage current
- 140mA RMS at 120Hz/+85°C Rated ripple current
Applications
Industrial, Communications & Networking, Automotive, Multimedia
Technical Specifications
Capacitance
47µF
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
Ripple Current
140mA
Operating Temperature Max
85°C
Voltage(DC)
50V
Product Diameter
10mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001395
