Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECOS2DA681CA
Order Code1198706
Product RangeTS-HA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECOS2DA681CA
Order Code1198706
Product RangeTS-HA Series
Technical Datasheet
Capacitance680µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeTS-HA Series
Product Diameter25mm
Product Height40mm
Lead Spacing10mm
ESR0.244ohm
Ripple Current1.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for ECOS2DA681CA
3 Products Found
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.7A
Operating Temperature Max
105°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
TS-HA Series
Product Height
40mm
ESR
0.244ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02514