Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFA2J104JCopy
Manufacturer Standard Lead Time25 weeks
Order Code280590501
Your Part Number
1,097 total stock globally
Need more?
1,097 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.738 ($0.8487) |
Price for:Each
Minimum: 1
Multiple: 1
$0.74 ($0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFA2J104JCopy
Manufacturer Standard Lead Time25 weeks
Order Code280590501
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Voltage(AC)141V
Voltage(DC)630V
Lead Spacing15mm
Product Length18.2mm
Product Width5.2mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECWF(A) series metallized polypropylene film capacitors suitable for active filter circuit, high frequency and high current circuit applications. ECWF(A) series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent frequency characteristics
- Through hole termination
- Small size
- Low hum sound noise
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(AC)
141V
Lead Spacing
15mm
Product Width
5.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
0.1µF
Voltage(DC)
630V
Product Length
18.2mm
Product Height
11.9mm
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
