Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEFPJ331XAPCopy
Manufacturer Standard Lead Time42 weeks
Order Code153945502
Your Part Number
949 total stock globally
1,800 more incoming. You can reserve stock now
949 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.813 ($0.935) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81 ($0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFPJ331XAPCopy
Manufacturer Standard Lead Time42 weeks
Order Code153945502
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEEFPJ331XAP is a FP series Type 'V' aluminium electrolytic capacitor. It can be characterized by their low ESR, allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems.
- AEC-Q200, radial-CAN, solder terminals
- Capacitance is 330µF with ±20% tolerance
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 6.3V
- Ripple current is 600mA
- 7.7mm product diameter, 6.3mm product height
- Standard product type
- High temperature lead-free reflow
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538
