Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEHZKV121XUVCopy
Manufacturer Standard Lead Time17 weeks
Order Code322754101
Your Part Number
5,314 total stock globally
Need more?
5,314 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.170 ($2.4955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17 ($2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZKV121XUVCopy
Manufacturer Standard Lead Time17 weeks
Order Code322754101
Technical Datasheet
Capacitance120µF
Voltage(DC)35V
ESR0.035ohm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
120µF
ESR
0.035ohm
Product Length
-
Product Height
8mm
Operating Temperature Max
125°C
Voltage(DC)
35V
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
