Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEETHC2G331DA
Order Code1198654
Product RangeHC Series
Technical Datasheet
Capacitance330µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHC Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.553ohm
Ripple Current2.02A
Operating Temperature Min-25°C
Operating Temperature Max105°C
QualificationAEC-Q200
Alternatives for EETHC2G331DA
3 Products Found
Product Overview
The HC series snap-in Aluminium Electrolytic Capacitor with 10 to 450VDC rated voltage range.
- 39 to 100000μF Nominal capacitance range
- 3000hrs at 105°C Endurance
- 30% Smaller than series TS-HB
Applications
Automotive, Automotive
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.02A
Operating Temperature Max
105°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HC Series
Product Height
35mm
ESR
0.553ohm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03958