Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEETUQ2W101BA
Order Code1198685
Product RangeUQ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUQ Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR1.989ohm
Ripple Current930mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Alternatives for EETUQ2W101BA
4 Products Found
Product Overview
The UQ series snap-in Aluminium Electrolytic Capacitor suitable for smoothing circuits and AC adaptor.
- 16 to 450VDC Rated voltage range
- 82 to 100000μF Nominal capacitance range
- 2000hrs at 85°C Endurance
- 30% Smaller than series UP
Applications
Industrial
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
930mA
Operating Temperature Max
85°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UQ Series
Product Height
25mm
ESR
1.989ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01