Print Page
Image is for illustrative purposes only. Please refer to product description.
6,035 total stock globally
Need more?
6035 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.346 ($0.3979) |
Price for:Each
Minimum: 1
Multiple: 1
$0.35 ($0.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1H3R3S
Order Code207913802
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 105°C
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
ESR-
Ripple Current18mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
EEUEB1H3R3S is an EB-A series radial lead aluminium electrolytic capacitor.
- Capacitance value is 3.3µF with ±20% tolerance
- Voltage(DC) rating is 50V
- Ripple current is 18mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 2mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 20%
Lead Spacing
2mm
Product Length
-
Product Height
11mm
Ripple Current
18mA
Operating Temperature Max
105°C
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Product Diameter
5mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082