Print Page
Image is for illustrative purposes only. Please refer to product description.
204,684 total stock globally
Need more?
204684 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.308 ($0.3542) |
Price for:Each
Minimum: 5
Multiple: 5
$1.54 ($1.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1J100SH
Order Code280557102
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 105°C
Lead Spacing2.5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
ESR-
Ripple Current30mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
EEUEB1J100SH is an EB-A series radial lead aluminium electrolytic capacitor.
- Capacitance value is 10µF with ±20% tolerance
- Voltage(DC) rating is 63V
- Ripple current is 30mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 2.5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
Ripple Current
30mA
Operating Temperature Max
105°C
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 105°C
Product Diameter
5mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001