Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFA2R2JF Wirewound Inductor, 2.2 µH, 0.95 ohm, 80 MHz, 190 mA, 1210 [3225 Metric], ELJ-FA Series](https://nz.element14.com/productimages/standard/en_GB/42419365.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFA2R2JFCopy
Order Code
Re-Reel1198447RL
Cut Tape1198447
Product RangeELJ-FA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFA2R2JFCopy
Order Code
Re-Reel1198447RL
Cut Tape1198447
Product RangeELJ-FA Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.95ohm
Self Resonant Frequency80MHz
DC Current Rating190mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-FA Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
0.95ohm
DC Current Rating
190mA
Product Range
ELJ-FA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
