Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFA5R6JFN Wirewound Inductor, 5.6 µH, 1.6 ohm, 50 MHz, 160 mA, 1210 [3225 Metric], ELJ-FA Series](https://nz.element14.com/productimages/standard/en_GB/42419365.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ELJFA5R6JFNCopy |
| Order Code | Re-Reel1198453RL Cut Tape1198453 |
| Product Range | ELJ-FA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ELJFA5R6JFNCopy |
| Order Code | Re-Reel1198453RL Cut Tape1198453 |
| Product Range | ELJ-FA Series |
| Technical Datasheet | |
| Inductance | 5.6µH |
| DC Resistance Max | 1.6ohm |
| Self Resonant Frequency | 50MHz |
| DC Current Rating | 160mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | ELJ-FA Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | - |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.2mm |
Technical Specifications
| Inductance | 5.6µH |
|---|---|
| Self Resonant Frequency | 50MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| DC Resistance Max | 1.6ohm |
|---|---|
| DC Current Rating | 160mA |
| Product Range | ELJ-FA Series |
| Inductor Construction | - |
| Product Length | 3.2mm |
| Product Height | 2.2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
