Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFC120JF Wirewound Inductor, 12 µH, 4.1 ohm, 30 MHz, 75 mA, 1008 [2520 Metric], ELJ-FC Series](https://nz.element14.com/productimages/standard/en_GB/42419365.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFC120JFCopy
Order Code
Re-Reel1198425RL
Cut Tape1198425
Product RangeELJ-FC Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFC120JFCopy
Order Code
Re-Reel1198425RL
Cut Tape1198425
Product RangeELJ-FC Series
Technical Datasheet
Inductance12µH
DC Resistance Max4.1ohm
Self Resonant Frequency30MHz
DC Current Rating75mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-FC Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Product Overview
The ELJ-FC series Fixed Chip Inductor correspond to re-flow soldering and flow soldering. It is suitable for AV equipment and various types of general electronic equipment.
- General use wire wound and resin moulded chip inductor
- Wide line-up from 2520 size to 4532 size
- Good for mounting
Technical Specifications
Inductance
12µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
4.1ohm
DC Current Rating
75mA
Product Range
ELJ-FC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
