Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJNDR10JF Wirewound Inductor, 100 nH, 0.86 ohm, 800 MHz, 285 mA, 0805 [2012 Metric], ELJ-ND Series](https://nz.element14.com/productimages/standard/en_GB/42419364.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJNDR10JFCopy
Order Code
Re-Reel1198405RL
Cut Tape1198405
Product RangeELJ-ND Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJNDR10JFCopy
Order Code
Re-Reel1198405RL
Cut Tape1198405
Product RangeELJ-ND Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.86ohm
Self Resonant Frequency800MHz
DC Current Rating285mA
Inductor Case / Package0805 [2012 Metric]
Product RangeELJ-ND Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
1.25mm
DC Resistance Max
0.86ohm
DC Current Rating
285mA
Product Range
ELJ-ND Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
