Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJPC100KF Wirewound Inductor, 10 µH, 2.2 ohm, 32 MHz, 210 mA, 1008 [2520 Metric], ELJ-PC Series](https://nz.element14.com/productimages/standard/en_GB/42419366.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJPC100KFCopy
Order Code
Re-Reel1198436RL
Cut Tape1198436
Product RangeELJ-PC Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPC100KFCopy
Order Code
Re-Reel1198436RL
Cut Tape1198436
Product RangeELJ-PC Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.2ohm
Self Resonant Frequency32MHz
DC Current Rating210mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-PC Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
2.2ohm
DC Current Rating
210mA
Product Range
ELJ-PC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
