Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $90.470 ($104.0405) |
Price for:Each
Minimum: 1
Multiple: 1
$90.47 ($104.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ENW89861AXKF is a PAN B511 evaluation board. It features a PAN B511-1C Bluetooth® Low Energy (LE) module which is based on the Nordic Semiconductor nRF5415L single-chip controller. The PAN B511-1C module (ENW89861A3KF) comes without additional flash memory and 32 kHz crystal and has an on-board chip antenna. You can access all the different module interfaces like USB, UART, NFC, and GPIOs easily, which makes the evaluation board ideally suited for the evaluation of the module and rapid prototyping of products.
- Arduino interface configurable as shield or board
- mikroBUS interface
- All GPIOs accessible via pin headers
- Power measurement interface
- Segger J-link on-board debugger
- Virtual COM port over Segger J-link on-board debugger
- Peripherals can be deactivated for low power applications
- 4x user buttons, 4x user LEDs
- FPC connector for NFC antenna (antenna is included)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001