Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERG-1SJ331Copy
Manufacturer Standard Lead Time26 weeks
Order Code2282520
Product RangeERG Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.068 ($0.0782) |
Price for:Each
Maximum available is 4
Minimum: 10000
Multiple: 10000
$680.00 ($782.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERG-1SJ331Copy
Manufacturer Standard Lead Time26 weeks
Order Code2282520
Product RangeERG Series
Technical Datasheet
Resistance330ohm
Product RangeERG Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.8mm
Product Length9mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for ERG-1SJ331
1 Product Found
Technical Specifications
Resistance
330ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-
Qualification
-
Product Range
ERG Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.8mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
