Print Page
ERJH2G0R00X
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2G0R00X Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device](https://nz.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2G0R00XCopy
Order Code4757016
Product RangeERJ-H2G Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.085 ($0.0978) |
| 50000+ | $0.073 ($0.084) |
| 100000+ | $0.061 ($0.0702) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$850.00 ($977.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2G0R00XCopy
Order Code4757016
Product RangeERJ-H2G Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeERJ-H2G Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
175°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
ERJ-H2G Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
