Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.910 ($2.1965) |
Price for:Each
Minimum: 1
Multiple: 1
$1.91 ($2.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESB30B102
Order Code207965702
Technical Datasheet
Panel Cutout Diameter-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC14V
Product Overview
The ESB30B102 is a double-pole double-throw (DPDT) Pushbutton Switch with formed terminals and PP operating mode. The pushbutton switch features reduced interlock operation switching noise and simultaneous locking prevention mechanism.
- 2.5mm Lock travel
- 20.5mm Lever height
- 2 N±1.0N Operating force
Applications
Automotive, HVAC
Technical Specifications
Panel Cutout Diameter
-
Contact Voltage VAC
-
Contact Voltage VDC
14V
Contact Current AC Max
-
Contact Current DC Max
200mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361