Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3MR10KVPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4835491
Product RangePCC-M0530M-LP Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.210 ($1.3915) |
| 100+ | $0.996 ($1.1454) |
| 500+ | $0.869 ($0.9994) |
| 1000+ | $0.821 ($0.9442) |
| 2000+ | $0.811 ($0.9326) |
| 4000+ | $0.800 ($0.920) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.10 ($13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR10KVPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4835491
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance105nH
RMS Current (Irms)22.7A
Inductor ConstructionShielded
Saturation Current (Isat)37.3A
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max1670µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
105nH
Inductor Construction
Shielded
Product Range
PCC-M0530M-LP Series
DC Resistance Max
1670µohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
22.7A
Saturation Current (Isat)
37.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
