Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6F2R0HFA
Order Code9694153
Product RangePCC-F126F (N6) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6F2R0HFA
Order Code9694153
Product RangePCC-F126F (N6) Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Product RangePCC-F126F (N6) Series
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height5.7mm
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
PCC-F126F (N6) Series
DC Resistance Max
3300µohm
Product Length
12.5mm
Product Height
5.7mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
10.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2