Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-13B
Order Code277669201
Product RangeEX-10 Series
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.260 ($310.799) |
Price for:Each
Minimum: 1
Multiple: 1
$270.26 ($310.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-13B
Order Code277669201
Product RangeEX-10 Series
Technical Datasheet
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max500mm
Sensing Range Max500mm
Sensing MethodThrough Beam
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-13B is an Ultra-slim Photoelectric Sensor with PNP open-collector transistor output. Thru-beam Front sensing sensor with amplifier built-in is extraordinarily small and slim size. It provides output short-circuit protection. The orange LED lights up when the output is ON. The green LED lights up under stable light received condition or stable dark condition.
- Polyethylene terephthalate enclosure
- Polyarylate lens
- Red LED emitting element
- IP67 Protection rating (IEC)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Range Max
500mm
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
500mm
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04672