Print Page
EXBV8V471JV
Fixed Network Resistor, 470 ohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBV8V471JV Fixed Network Resistor, 470 ohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%](https://nz.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBV8V471JVCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757013
Product RangeEXB-V8V Series
Your Part Number
5,000 total stock globally
10,000 more incoming. You can reserve stock now
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.093 ($0.107) |
| 25000+ | $0.072 ($0.0828) |
| 50000+ | $0.060 ($0.069) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$465.00 ($534.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBV8V471JVCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757013
Product RangeEXB-V8V Series
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Product RangeEXB-V8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.6mm
Product Range
EXB-V8V Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
