Print Page
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $17.870 ($20.5505) |
Price for:Each
Minimum: 1
Multiple: 1
$17.87 ($20.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The EYGS091207 is a 90 x 115mm Pyrolytic Graphite Sheet with 70μm thick, which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.
- Flexible and easy to be cut or trimmed
- Low thermal resistance
- 10000S/cm Electrical conductivity
- 400°C Heat resistance
Applications
Consumer Electronics, Fibre Optics, Industrial
Technical Specifications
Thermal Conductivity
950W/m.K
Thickness
0.07mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
EYGx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85459090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004143