Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoR03REL/4BP.
Order Code1018876
Also Known AsGTIN UPC EAN: 5410853032861
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR03REL/4BP.
Order Code1018876
Also Known AsGTIN UPC EAN: 5410853032861
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyZinc Carbon
External Diameter10.5mm
Battery Capacity-
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight9.2g
Battery IEC CodeR03
Battery NEDA Code24D
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for R03REL/4BP.
2 Products Found
Product Overview
Panasonic red Zinc Carbon AAA batteries are ideal for use in appliances requiring low to medium power.
- Established and reliable battery technology
- 0% mercury and cadmium
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
R03
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
4
Weight
9.2g
Battery NEDA Code
24D
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035