Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoR14REL/2BP.
Order Code1018878
Also Known AsGTIN UPC EAN: 5410853032809
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR14REL/2BP.
Order Code1018878
Also Known AsGTIN UPC EAN: 5410853032809
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyZinc Carbon
External Diameter26.2mm
Battery Capacity-
Battery TerminalsFlat Top
External Height50mm
Pack Quantity2
Battery Type / SizeC
Weight47g
Battery IEC CodeR14
Battery NEDA Code14D
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for R14REL/2BP.
3 Products Found
Product Overview
Panasonic red zinc chloride C batteries are ideal for use in appliances requiring low to medium power.
- Established and reliable battery technology
- 0% mercury and cadmium
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Capacity
-
External Height
50mm
Battery Type / Size
C
Battery IEC Code
R14
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Flat Top
Pack Quantity
2
Weight
47g
Battery NEDA Code
14D
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1