Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoR20REL/2BP.
Order Code1018879
Also Known AsGTIN UPC EAN: 5410853032779
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR20REL/2BP.
Order Code1018879
Also Known AsGTIN UPC EAN: 5410853032779
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyZinc Carbon
Battery Capacity-
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeD
Weight100g
Battery IEC CodeR20
Battery NEDA Code13D
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for R20REL/2BP.
1 Product Found
Product Overview
Panasonic red Zinc Carbon D batteries are ideal for use in appliances requiring low to medium power.
- Established and reliable battery technology
- 0% mercury and cadmium
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
R20
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
D
Battery Capacity
-
External Height
61.5mm
Pack Quantity
2
Weight
100g
Battery NEDA Code
13D
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205