Print Page
7,857 total stock globally
Need more?
7857 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.170 ($5.9455) |
Price for:Each
Minimum: 1
Multiple: 1
$5.17 ($5.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2-5V
Order Code117571602
Product RangeTQ
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance178ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ series from Panasonic are through hole signal relays. These mechanical relays are mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.
- 14mm x 9mm x 5mm dimension
- Maximum switching capacity of 1A at 110VDC, 125VAC
- DPDT contact configuration
- Selectable DC coil voltage of 3VDC, 4.5VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC and 48VDC
- Single side stable, 1 coil latching, 2 coil latching options available
- 140mW power consumption
- 1KV of breakdown voltage between contacts and coil
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
TQ
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TQ2-5V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588