Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C0Copy
Manufacturer Standard Lead Time5 weeks
Order Code101567302
Also Known AsGTIN UPC EAN: 0074983838998
Your Part Number
469 total stock globally
Need more?
469 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.420 ($63.733) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$55.42 ($63.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C0Copy
Manufacturer Standard Lead Time5 weeks
Order Code101567302
Also Known AsGTIN UPC EAN: 0074983838998
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABM2S-A-C0 is a 4-way rubber-based adhesive backed cable tie mount. It has been designed for fast installation and long-term performance and reliability. It is made of weather resistant ABS plastic. This mount can be used with miniature, intermediate, and standard cable ties and are designed for indoor environments.
- 1" x 1" (25.4mm x 25.4mm)
- Supplied in strips of 2
- Black in colour
- Operating temperature range from -29° to +49°C
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
