Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAFR4CCOS
Order Code2951459
Product RangePan-Way® Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAFR4CCOS
Order Code2951459
Product RangePan-Way® Series
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColourSlate
External Length186mm
External Width25.4mm
External Height14.7mm
Product RangePan-Way® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
186mm
External Height
14.7mm
SVHC
No SVHC (17-Jan-2023)
Raceway / Duct Colour
Slate
External Width
25.4mm
Product Range
Pan-Way® Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39259020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958