Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBL.Copy
Manufacturer Standard Lead Time13 weeks
Order Code170234401
Product RangeMini-Com TX6 Series
Your Part Number
30 total stock globally
Need more?
30 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.070 ($33.4305) |
Price for:Each
Minimum: 1
Multiple: 1
$29.07 ($33.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBL.Copy
Manufacturer Standard Lead Time13 weeks
Order Code170234401
Product RangeMini-Com TX6 Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Product RangeMini-Com TX6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
Mini-Com TX6 Series
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CJ688TGBL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
