Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X3
Order Code3817331
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X3
Order Code3817331
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourOrange
Internal Diameter40mm
Length - Metric3.05m
Length - Imperial10ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for CLT150F-X3
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Orange
Length - Metric
3.05m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PE (Polyethylene)
Internal Diameter
40mm
Length - Imperial
10ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536