Print Page
GTS-E
Cable Management Tool, Ergonomic Cable Tie Installation Tool, Tension Control, Grey/Black Housing
384 total stock globally
Need more?
384 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $515.800 ($593.170) |
Price for:Each
Minimum: 1
Multiple: 1
$515.80 ($593.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGTS-ECopy
Manufacturer Standard Lead Time6 weeks
Order Code262982101
Product RangeGT Series
Also Known AsMS90387-1
Technical Datasheet
Accessory TypeErgonomic Cable Tie Installation Tool, Tension Control, Grey/Black Housing
Product RangeGT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost.
- Promotes worker safety, reduces downtime and increases productivity
- For use with subminiature, miniature, intermediate and standard cross section cable ties
- Suitable for production, maintenance, construction applications
- For use with for Panduit SM, M, I and S cross-section cable ties
- Low handle force is required to cut-off the cable tie
- Improved cable tie cut-off mechanism minimizes the impact to the installer's hand
- Tool installs standard (8 lbs.) through heavy (50 lbs.) cross section cable ties
Technical Specifications
Accessory Type
Ergonomic Cable Tie Installation Tool, Tension Control, Grey/Black Housing
SVHC
No SVHC (04-Feb-2026)
Product Range
GT Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84659900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43

